
0603B202K500CT | |
|---|---|
DigiKey Part Number | 1292-1406-2-ND - Tape & Reel (TR) 1292-1406-1-ND - Cut Tape (CT) 1292-1406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B202K500CT |
Description | CAP CER 2000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B202K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KRX7R9BB202 | YAGEO | 1.215 | 311-4098-1-ND | kr.0.63000 | Parametric Equivalent |
| GMC10X7R202K50NT | Cal-Chip Electronics, Inc. | 8.983 | 4713-GMC10X7R202K50NTCT-ND | kr.0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 50 | kr.0.24480 | kr.12.24 |
| 100 | kr.0.21180 | kr.21.18 |
| 500 | kr.0.15494 | kr.77.47 |
| 1.000 | kr.0.13758 | kr.137.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11160 | kr.446.40 |
| 8.000 | kr.0.10199 | kr.815.92 |
| 12.000 | kr.0.09718 | kr.1,166.16 |
| 20.000 | kr.0.09185 | kr.1,837.00 |
| 28.000 | kr.0.08874 | kr.2,484.72 |
| 40.000 | kr.0.08575 | kr.3,430.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

