Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B183K160CT | |
|---|---|
DigiKey Part Number | 1292-0603B183K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B183K160CT |
Description | CAP CER 0.018UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B183K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C183K4RACTU | KEMET | 12.032 | 399-C0603C183K4RACTUCT-ND | kr.1.52000 | Parametric Equivalent |
| GMC10X7R183K16NT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMC10X7R183K16NTCT-ND | kr.1.97000 | Parametric Equivalent |
| VJ0603Y183KXJCW1BC | Vishay Vitramon | 0 | VJ0603Y183KXJCW1BC-ND | kr.0.17361 | Parametric Equivalent |
| VJ0603Y183KXJPW1BC | Vishay Vitramon | 0 | VJ0603Y183KXJPW1BC-ND | kr.0.15021 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.03468 | kr.138.72 |
| Unit Price without VAT: | kr.0.03468 |
|---|---|
| Unit Price with VAT: | kr.0.04335 |




