0603-(1608-Metric)-0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B183J500CT

DigiKey Part Number
1292-1404-2-ND - Tape & Reel (TR)
1292-1404-1-ND - Cut Tape (CT)
1292-1404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B183J500CT
Description
CAP CER 0.018UF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B183J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.657
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10523kr.420.92
8.000kr.0.09772kr.781.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.49700kr.4.97
50kr.0.34700kr.17.35
100kr.0.29860kr.29.86
500kr.0.22484kr.112.42
1.000kr.0.16273kr.162.73
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.49300kr.4.93
50kr.0.34440kr.17.22
100kr.0.29630kr.29.63
500kr.0.22310kr.111.55
1.000kr.0.16147kr.161.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500