0603B181M500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.36927
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.14503
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12463
Datasheet
180 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B181M500CT

DigiKey Part Number
1292-0603B181M500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603B181M500CT
Description
CAP CER 180PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B181M500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C181M5RACTUKEMET0399-C0603C181M5RACTUTR-NDkr.0.36927Parametric Equivalent
VJ0603Y181MXACW1BCVishay Vitramon0VJ0603Y181MXACW1BC-NDkr.0.14503Parametric Equivalent
VJ0603Y181MXAPW1BCVishay Vitramon0VJ0603Y181MXAPW1BC-NDkr.0.12463Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.02877kr.115.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.02877
Unit Price with VAT:kr.0.03596