
0603B182K500CT | |
|---|---|
DigiKey Part Number | 1292-1403-2-ND - Tape & Reel (TR) 1292-1403-1-ND - Cut Tape (CT) 1292-1403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B182K500CT |
Description | CAP CER 1800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B182K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C182KAT2A | KYOCERA AVX | 44.787 | 478-1218-1-ND | kr.0.63000 | Direct |
| AC0603KRX7R9BB182 | YAGEO | 19.340 | 13-AC0603KRX7R9BB182CT-ND | kr.0.70000 | Parametric Equivalent |
| C0603C182K5RACAUTO | KEMET | 4.531 | 399-C0603C182K5RACAUTOCT-ND | kr.1.90000 | Parametric Equivalent |
| C0603C182K5RACTU | KEMET | 37.760 | 399-C0603C182K5RACTUCT-ND | kr.1.78000 | Parametric Equivalent |
| C0603S182K5RACAUTO | KEMET | 5.359 | 399-20406-1-ND | kr.2.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13300 | kr.1.33 |
| 50 | kr.0.08740 | kr.4.37 |
| 100 | kr.0.07420 | kr.7.42 |
| 500 | kr.0.05160 | kr.25.80 |
| 1.000 | kr.0.04476 | kr.44.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.03455 | kr.138.20 |
| 8.000 | kr.0.03077 | kr.246.16 |
| 12.000 | kr.0.02889 | kr.346.68 |
| 20.000 | kr.0.02680 | kr.536.00 |
| 28.000 | kr.0.02558 | kr.716.24 |
| 40.000 | kr.0.02441 | kr.976.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

