0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B104J160CT

DigiKey Part Number
1292-1389-2-ND - Tape & Reel (TR)
1292-1389-1-ND - Cut Tape (CT)
1292-1389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B104J160CT
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B104J160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104J4RAC3190KEMET10.962399-C0603C104J4RAC3190CT-NDkr.0.95000Parametric Equivalent
C0603C104J4RACAUTOKEMET8.524399-C0603C104J4RACAUTOCT-NDkr.0.95000Parametric Equivalent
C0603C104J4REC7411KEMET14.459399-C0603C104J4REC7411CT-NDkr.0.89000Parametric Equivalent
C0603C104J4RECAUTOKEMET442399-C0603C104J4RECAUTOCT-NDkr.1.01000Parametric Equivalent
C0603C104J4RECTUKEMET1.580399-C0603C104J4RECTUCT-NDkr.0.89000Parametric Equivalent
In-Stock: 14.755
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
50kr.0.23200kr.11.60
100kr.0.20030kr.20.03
500kr.0.14620kr.73.10
1.000kr.0.12965kr.129.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10493kr.419.72
8.000kr.0.09577kr.766.16
12.000kr.0.09119kr.1,094.28
20.000kr.0.08611kr.1,722.20
28.000kr.0.08314kr.2,327.92
40.000kr.0.08029kr.3,211.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750