
0603B104J160CT | |
|---|---|
DigiKey Part Number | 1292-1389-2-ND - Tape & Reel (TR) 1292-1389-1-ND - Cut Tape (CT) 1292-1389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B104J160CT |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B104J160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104J4RAC3190 | KEMET | 10.962 | 399-C0603C104J4RAC3190CT-ND | kr.0.95000 | Parametric Equivalent |
| C0603C104J4RACAUTO | KEMET | 8.501 | 399-C0603C104J4RACAUTOCT-ND | kr.0.95000 | Parametric Equivalent |
| C0603C104J4REC7411 | KEMET | 14.459 | 399-C0603C104J4REC7411CT-ND | kr.0.89000 | Parametric Equivalent |
| C0603C104J4RECAUTO | KEMET | 442 | 399-C0603C104J4RECAUTOCT-ND | kr.1.01000 | Parametric Equivalent |
| C0603C104J4RECTU | KEMET | 1.580 | 399-C0603C104J4RECTUCT-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33600 | kr.3.36 |
| 50 | kr.0.23200 | kr.11.60 |
| 100 | kr.0.20030 | kr.20.03 |
| 500 | kr.0.14620 | kr.73.10 |
| 1.000 | kr.0.12965 | kr.129.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10493 | kr.419.72 |
| 8.000 | kr.0.09577 | kr.766.16 |
| 12.000 | kr.0.09119 | kr.1,094.28 |
| 20.000 | kr.0.08611 | kr.1,722.20 |
| 28.000 | kr.0.08314 | kr.2,327.92 |
| 40.000 | kr.0.08029 | kr.3,211.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

