0603-(1608-Metric)-0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B103K101CT

DigiKey Part Number
1292-1383-2-ND - Tape & Reel (TR)
1292-1383-1-ND - Cut Tape (CT)
1292-1383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B103K101CT
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B103K101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.11500kr.1.15
50kr.0.07420kr.3.71
100kr.0.06270kr.6.27
500kr.0.04352kr.21.76
1.000kr.0.03757kr.37.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.02883kr.115.32
8.000kr.0.02560kr.204.80
12.000kr.0.02398kr.287.76
20.000kr.0.02220kr.444.00
28.000kr.0.02115kr.592.20
40.000kr.0.02015kr.806.00
48.000kr.0.01968kr.944.64
96.000kr.0.01808kr.1,735.68
100.000kr.0.01800kr.1,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000