0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402X474K100CT

DigiKey Part Number
1292-1641-2-ND - Tape & Reel (TR)
1292-1641-1-ND - Cut Tape (CT)
1292-1641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402X474K100CT
Description
CAP CER 0.47UF 10V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402X474K100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127.804
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12000kr.1.20
50kr.0.07740kr.3.87
100kr.0.06530kr.6.53
500kr.0.04526kr.22.63
1.000kr.0.03912kr.39.12
2.500kr.0.03269kr.81.72
5.000kr.0.02883kr.144.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02568kr.256.80
20.000kr.0.02309kr.461.80
30.000kr.0.02179kr.653.70
50.000kr.0.02036kr.1,018.00
70.000kr.0.01953kr.1,367.10
100.000kr.0.01872kr.1,872.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750