0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402X224K100CT

DigiKey Part Number
1292-1370-2-ND - Tape & Reel (TR)
1292-1370-1-ND - Cut Tape (CT)
1292-1370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402X224K100CT
Description
CAP CER 0.22UF 10V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402X224K100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46.298
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12700kr.1.27
50kr.0.08240kr.4.12
100kr.0.06970kr.6.97
500kr.0.04844kr.24.22
1.000kr.0.04197kr.41.97
2.500kr.0.03515kr.87.88
5.000kr.0.03105kr.155.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02771kr.277.10
20.000kr.0.02496kr.499.20
30.000kr.0.02358kr.707.40
50.000kr.0.02206kr.1,103.00
70.000kr.0.02117kr.1,481.90
100.000kr.0.02032kr.2,032.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750