1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402X105K250CT

DigiKey Part Number
1292-0402X105K250CTTR-ND - Tape & Reel (TR)
1292-0402X105K250CT-ND - Cut Tape (CT)
1292-0402X105K250CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402X105K250CT
Description
CAP CER 1UF 25V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402X105K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.052.382
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
50kr.0.09000kr.4.50
100kr.0.07610kr.7.61
500kr.0.05326kr.26.63
1.000kr.0.04616kr.46.16
2.500kr.0.03878kr.96.95
5.000kr.0.03434kr.171.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03070kr.307.00
20.000kr.0.02772kr.554.40
30.000kr.0.02622kr.786.60
50.000kr.0.02457kr.1,228.50
70.000kr.0.02361kr.1,652.70
100.000kr.0.02268kr.2,268.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750