0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402X104K250CT

DigiKey Part Number
1292-1640-2-ND - Tape & Reel (TR)
1292-1640-1-ND - Cut Tape (CT)
1292-1640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402X104K250CT
Description
CAP CER 0.1UF 25V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402X104K250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.708.105
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
50kr.0.09480kr.4.74
100kr.0.08060kr.8.06
500kr.0.05644kr.28.22
1.000kr.0.04717kr.47.17
2.500kr.0.03658kr.91.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02794kr.279.40
20.000kr.0.02528kr.505.60
30.000kr.0.02396kr.718.80
50.000kr.0.02248kr.1,124.00
70.000kr.0.02162kr.1,513.40
100.000kr.0.02080kr.2,080.00
120.000kr.0.02041kr.2,449.20
240.000kr.0.01909kr.4,581.60
250.000kr.0.01902kr.4,755.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000