
0402N8R2C500CT | |
|---|---|
DigiKey Part Number | 1292-1360-2-ND - Tape & Reel (TR) 1292-1360-1-ND - Cut Tape (CT) 1292-1360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N8R2C500CT |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N8R2C500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.11400 | kr.1.14 |
| 50 | kr.0.07360 | kr.3.68 |
| 100 | kr.0.06150 | kr.6.15 |
| 500 | kr.0.04236 | kr.21.18 |
| 1.000 | kr.0.03658 | kr.36.58 |
| 2.500 | kr.0.03051 | kr.76.27 |
| 5.000 | kr.0.02688 | kr.134.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02391 | kr.239.10 |
| 20.000 | kr.0.02146 | kr.429.20 |
| 30.000 | kr.0.02024 | kr.607.20 |
| 50.000 | kr.0.01889 | kr.944.50 |
| 70.000 | kr.0.01810 | kr.1,267.00 |
| 100.000 | kr.0.01734 | kr.1,734.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

