Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N680G250CT | |
|---|---|
DigiKey Part Number | 1292-0402N680G250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N680G250CT |
Description | CAP CER 68PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N680G250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C680G3GACTU | KEMET | 0 | 399-C0402C680G3GACTUTR-ND | kr.1.44845 | Parametric Equivalent |
| CBR04C680G3GAC | KEMET | 12.251 | 399-CBR04C680G3GACCT-ND | kr.2.35000 | Parametric Equivalent |
| GMC04CG680G25NT | Cal-Chip Electronics, Inc. | 9.930 | 4713-GMC04CG680G25NTCT-ND | kr.1.97000 | Parametric Equivalent |
| KGM05ACG1E680GH | KYOCERA AVX | 0 | 478-KGM05ACG1E680GHTR-ND | kr.0.37966 | Parametric Equivalent |
| VJ0402A680GXXCW1BC | Vishay Vitramon | 0 | VJ0402A680GXXCW1BC-ND | kr.0.14389 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01551 | kr.155.10 |
| Unit Price without VAT: | kr.0.01551 |
|---|---|
| Unit Price with VAT: | kr.0.01939 |






