
0402N560J500CT | |
|---|---|
DigiKey Part Number | 1292-1334-2-ND - Tape & Reel (TR) 1292-1334-1-ND - Cut Tape (CT) 1292-1334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N560J500CT |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N560J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09000 | kr.0.90 |
| 50 | kr.0.05760 | kr.2.88 |
| 100 | kr.0.04860 | kr.4.86 |
| 500 | kr.0.03340 | kr.16.70 |
| 1.000 | kr.0.02867 | kr.28.67 |
| 2.500 | kr.0.02378 | kr.59.45 |
| 5.000 | kr.0.02086 | kr.104.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01319 | kr.131.90 |
| 20.000 | kr.0.00708 | kr.141.60 |
| 30.000 | kr.0.00705 | kr.211.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

