Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N4R7C160CT | |
|---|---|
DigiKey Part Number | 1292-0402N4R7C160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N4R7C160CT |
Description | CAP CER 4.7PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N4R7C160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C479C4GACTU | KEMET | 6.760 | 399-C0402C479C4GACTUCT-ND | kr.2.03000 | Parametric Equivalent |
| KGM05ACG1C4R7CH | KYOCERA AVX | 6.417 | 478-KGM05ACG1C4R7CHCT-ND | kr.1.20000 | Parametric Equivalent |
| VJ0402A4R7CXJCW1BC | Vishay Vitramon | 0 | VJ0402A4R7CXJCW1BC-ND | kr.0.10085 | Parametric Equivalent |
| VJ0402A4R7CXJPW1BC | Vishay Vitramon | 0 | VJ0402A4R7CXJPW1BC-ND | kr.0.08560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01725 | kr.172.50 |
| Unit Price without VAT: | kr.0.01725 |
|---|---|
| Unit Price with VAT: | kr.0.02156 |




