0402N4R7B500CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.03885
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.03496
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.26168
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 14.639
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 268
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.94121
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.968
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 40.166
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.437
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 132.760
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29.414
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6.448
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.23769
Datasheet
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N4R7B500CT

DigiKey Part Number
1292-0402N4R7B500CTTR-ND - Tape & Reel (TR)
1292-0402N4R7B500CT-ND - Cut Tape (CT)
1292-0402N4R7B500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N4R7B500CT
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N4R7B500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HH15N4R7B500CTWalsin Technology Corporation01292-HH15N4R7B500CTTR-NDkr.0.03885Parametric Equivalent
RF15N4R7B500CTWalsin Technology Corporation01292-RF15N4R7B500CTTR-NDkr.0.03496Parametric Equivalent
04025U4R7B4T2AKYOCERA AVX0478-KAQ05ACG1H4R7BHTR-NDkr.0.26168Parametric Equivalent
885392005012Würth Elektronik14.639732-13237-1-NDkr.0.70000Parametric Equivalent
AC0402BRNPO9BN4R7YAGEO26813-AC0402BRNPO9BN4R7CT-NDkr.0.63000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.08900kr.0.89
50kr.0.05960kr.2.98
100kr.0.05010kr.5.01
500kr.0.03424kr.17.12
1.000kr.0.02935kr.29.35
2.500kr.0.02437kr.60.92
5.000kr.0.02135kr.106.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01889kr.188.90
20.000kr.0.01687kr.337.40
30.000kr.0.01586kr.475.80
50.000kr.0.01475kr.737.50
70.000kr.0.01410kr.987.00
100.000kr.0.01347kr.1,347.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750