0402N3R3D250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 542
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.995
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.45895
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.31694
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.10085
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.08560
Datasheet
3.3 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N3R3D250CT

DigiKey Part Number
1292-0402N3R3D250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N3R3D250CT
Description
CAP CER 3.3PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N3R3D250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.5pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012005037Würth Elektronik542732-7453-1-NDkr.0.63000Parametric Equivalent
C0402C339D3GACTUKEMET5.995399-15323-1-NDkr.2.03000Parametric Equivalent
C0402T339D3GACTUKEMET0399-C0402T339D3GACTUTR-NDkr.1.45895Parametric Equivalent
KGM05ACG1E3R3DHKYOCERA AVX0478-KGM05ACG1E3R3DHTR-NDkr.0.31694Parametric Equivalent
VJ0402A3R3DXXCW1BCVishay Vitramon0VJ0402A3R3DXXCW1BC-NDkr.0.10085Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.00739kr.73.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.00739
Unit Price with VAT:kr.0.00924