
0402N3R3C500CT | |
|---|---|
DigiKey Part Number | 1292-1318-2-ND - Tape & Reel (TR) 1292-1318-1-ND - Cut Tape (CT) 1292-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N3R3C500CT |
Description | CAP CER 3.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N3R3C500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13300 | kr.1.33 |
| 50 | kr.0.08620 | kr.4.31 |
| 100 | kr.0.07230 | kr.7.23 |
| 500 | kr.0.05034 | kr.25.17 |
| 1.000 | kr.0.04356 | kr.43.56 |
| 2.500 | kr.0.03654 | kr.91.35 |
| 5.000 | kr.0.03232 | kr.161.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02885 | kr.288.50 |
| 20.000 | kr.0.02601 | kr.520.20 |
| 30.000 | kr.0.02459 | kr.737.70 |
| 50.000 | kr.0.02302 | kr.1,151.00 |
| 70.000 | kr.0.02210 | kr.1,547.00 |
| 100.000 | kr.0.02122 | kr.2,122.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

