33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N330J500CT

DigiKey Part Number
1292-1306-2-ND - Tape & Reel (TR)
1292-1306-1-ND - Cut Tape (CT)
1292-1306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N330J500CT
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N330J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248.451
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.06300kr.0.63
50kr.0.03680kr.1.84
100kr.0.03040kr.3.04
500kr.0.02016kr.10.08
1.000kr.0.01712kr.17.12
2.500kr.0.01400kr.35.00
5.000kr.0.01213kr.60.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01060kr.106.00
20.000kr.0.00935kr.187.00
30.000kr.0.00872kr.261.60
50.000kr.0.00803kr.401.50
70.000kr.0.00763kr.534.10
100.000kr.0.00724kr.724.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750