0402N2R2B250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.08085

Parametric Equivalent


KEMET
In Stock: 9.950
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.139
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15857
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02714
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.357
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 18.045
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.14389
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12398
Datasheet
2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N2R2B250CT

DigiKey Part Number
1292-0402N2R2B250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N2R2B250CT
Description
CAP CER 2.2PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N2R2B250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04023U2R2BAQ2AKYOCERA AVX0478-04023U2R2BAQ2ATR-NDkr.0.08085Parametric Equivalent
C0402C229B3GACAUTOKEMET9.950399-C0402C229B3GACAUTOCT-NDkr.1.65000Parametric Equivalent
C0402C229B3GACTUKEMET5.139399-C0402C229B3GACTUCT-NDkr.1.46000Parametric Equivalent
CBR04C229B3GACKEMET0399-CBR04C229B3GACTR-NDkr.0.15857Parametric Equivalent
CC0402BRNPO8BN2R2YAGEO013-CC0402BRNPO8BN2R2TR-NDkr.0.02714Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01402kr.140.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.01402
Unit Price with VAT:kr.0.01753