0402N2R2B160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.11860
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.37594
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.13535
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12398
Datasheet
2.2 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N2R2B160CT

DigiKey Part Number
1292-0402N2R2B160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N2R2B160CT
Description
CAP CER 2.2PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N2R2B160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402YU2R2BAT2AKYOCERA AVX0478-0402YU2R2BAT2ATR-NDkr.0.11860Parametric Equivalent
KGM05ACG1C2R2BHKYOCERA AVX0478-KGM05ACG1C2R2BHTR-NDkr.0.37594Parametric Equivalent
VJ0402A2R2BXJCW1BCVishay Vitramon0VJ0402A2R2BXJCW1BC-NDkr.0.13535Parametric Equivalent
VJ0402A2R2BXJPW1BCVishay Vitramon0VJ0402A2R2BXJPW1BC-NDkr.0.12398Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01402kr.140.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.01402
Unit Price with VAT:kr.0.01753