Parametric Equivalent
Parametric Equivalent

0402N271K500CT | |
|---|---|
DigiKey Part Number | 1292-0402N271K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N271K500CT |
Description | CAP CER 270PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N271K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C271K5GACTU | KEMET | 920 | 399-C0402C271K5GACTUCT-ND | kr.0.63000 | Parametric Equivalent |
| KGM05ACG1H271KH | KYOCERA AVX | 0 | 478-KGM05ACG1H271KHTR-ND | kr.0.66372 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01781 | kr.178.10 |
| Unit Price without VAT: | kr.0.01781 |
|---|---|
| Unit Price with VAT: | kr.0.02226 |



