
0402N221J250CT | |
|---|---|
DigiKey Part Number | 1292-1285-2-ND - Tape & Reel (TR) 1292-1285-1-ND - Cut Tape (CT) 1292-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N221J250CT |
Description | CAP CER 220PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N221J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.10100 | kr.1.01 |
| 50 | kr.0.06600 | kr.3.30 |
| 100 | kr.0.05520 | kr.5.52 |
| 500 | kr.0.03804 | kr.19.02 |
| 1.000 | kr.0.03271 | kr.32.71 |
| 2.500 | kr.0.02721 | kr.68.03 |
| 5.000 | kr.0.02391 | kr.119.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02121 | kr.212.10 |
| 20.000 | kr.0.01899 | kr.379.80 |
| 30.000 | kr.0.01788 | kr.536.40 |
| 50.000 | kr.0.01665 | kr.832.50 |
| 70.000 | kr.0.01594 | kr.1,115.80 |
| 100.000 | kr.0.01525 | kr.1,525.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

