
0402N220G500CT | |
|---|---|
DigiKey Part Number | 1292-1281-2-ND - Tape & Reel (TR) 1292-1281-1-ND - Cut Tape (CT) 1292-1281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N220G500CT |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N220G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.08900 | kr.0.89 |
| 50 | kr.0.05960 | kr.2.98 |
| 100 | kr.0.05010 | kr.5.01 |
| 500 | kr.0.03424 | kr.17.12 |
| 1.000 | kr.0.02935 | kr.29.35 |
| 2.500 | kr.0.02437 | kr.60.92 |
| 5.000 | kr.0.02135 | kr.106.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01889 | kr.188.90 |
| 20.000 | kr.0.01687 | kr.337.40 |
| 30.000 | kr.0.01586 | kr.475.80 |
| 50.000 | kr.0.01475 | kr.737.50 |
| 70.000 | kr.0.01410 | kr.987.00 |
| 100.000 | kr.0.01347 | kr.1,347.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

