
0402N201J500CT | |
|---|---|
DigiKey Part Number | 1292-1279-2-ND - Tape & Reel (TR) 1292-1279-1-ND - Cut Tape (CT) 1292-1279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N201J500CT |
Description | CAP CER 200PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N201J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.11980 | kr.11.98 |
| 500 | kr.0.08520 | kr.42.60 |
| 1.000 | kr.0.07469 | kr.74.69 |
| 2.500 | kr.0.06358 | kr.158.95 |
| 5.000 | kr.0.05693 | kr.284.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05147 | kr.514.70 |
| 20.000 | kr.0.04699 | kr.939.80 |
| 30.000 | kr.0.04475 | kr.1,342.50 |
| 50.000 | kr.0.04226 | kr.2,113.00 |
| 70.000 | kr.0.04081 | kr.2,856.70 |
| 100.000 | kr.0.03942 | kr.3,942.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

