
0402N1R0C500CT | |
|---|---|
DigiKey Part Number | 1292-1271-2-ND - Tape & Reel (TR) 1292-1271-1-ND - Cut Tape (CT) 1292-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N1R0C500CT |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N1R0C500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.07600 | kr.0.76 |
| 50 | kr.0.04700 | kr.2.35 |
| 100 | kr.0.03930 | kr.3.93 |
| 500 | kr.0.02662 | kr.13.31 |
| 1.000 | kr.0.02282 | kr.22.82 |
| 2.500 | kr.0.01877 | kr.46.92 |
| 5.000 | kr.0.01636 | kr.81.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01439 | kr.143.90 |
| 20.000 | kr.0.01278 | kr.255.60 |
| 30.000 | kr.0.01197 | kr.359.10 |
| 50.000 | kr.0.01107 | kr.553.50 |
| 70.000 | kr.0.01055 | kr.738.50 |
| 100.000 | kr.0.01005 | kr.1,005.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

