0402N180G250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.26619
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.11267
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.37476
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.78973
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.17299
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12398
Datasheet
18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N180G250CT

DigiKey Part Number
1292-0402N180G250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N180G250CT
Description
CAP CER 18PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N180G250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04023U180GAT2AKYOCERA AVX0478-04023U180GAT2ATR-NDkr.0.26619Parametric Equivalent
C0402C180G3GACTUKEMET0399-C0402C180G3GACTUTR-NDkr.1.11267Parametric Equivalent
CBR04C180G3GACKEMET0399-CBR04C180G3GACTR-NDkr.0.37476Parametric Equivalent
KGM05ACG1E180GHKYOCERA AVX0478-KGM05ACG1E180GHTR-NDkr.0.78973Parametric Equivalent
VJ0402A180GXXCW1BCVishay Vitramon0VJ0402A180GXXCW1BC-NDkr.0.17299Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01799kr.179.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.01799
Unit Price with VAT:kr.0.02249