
0402N151J500CT | |
|---|---|
DigiKey Part Number | 1292-1261-2-ND - Tape & Reel (TR) 1292-1261-1-ND - Cut Tape (CT) 1292-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N151J500CT |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N151J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05C151JB5NNNC | Samsung Electro-Mechanics | 114.527 | 1276-1046-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 50 | kr.0.10400 | kr.5.20 |
| 100 | kr.0.08810 | kr.8.81 |
| 500 | kr.0.06176 | kr.30.88 |
| 1.000 | kr.0.05370 | kr.53.70 |
| 2.500 | kr.0.04529 | kr.113.22 |
| 5.000 | kr.0.04026 | kr.201.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03612 | kr.361.20 |
| 20.000 | kr.0.03272 | kr.654.40 |
| 30.000 | kr.0.03102 | kr.930.60 |
| 50.000 | kr.0.02914 | kr.1,457.00 |
| 70.000 | kr.0.02804 | kr.1,962.80 |
| 100.000 | kr.0.02699 | kr.2,699.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

