0402N151J100CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 4.209
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.10085
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.08560
Datasheet
150 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N151J100CT

DigiKey Part Number
1292-0402N151J100CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N151J100CT
Description
CAP CER 150PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N151J100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012005014Würth Elektronik4.209732-7432-1-NDkr.0.63000Parametric Equivalent
VJ0402A151JXQCW1BCVishay Vitramon0VJ0402A151JXQCW1BC-NDkr.0.10085Parametric Equivalent
VJ0402A151JXQPW1BCVishay Vitramon0VJ0402A151JXQPW1BC-NDkr.0.08560Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01398kr.139.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.01398
Unit Price with VAT:kr.0.01748