Parametric Equivalent
Parametric Equivalent

0402N151F100CT | |
|---|---|
DigiKey Part Number | 1292-0402N151F100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N151F100CT |
Description | CAP CER 150PF 10V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 150 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N151F100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A151FXQCW1BC | Vishay Vitramon | 0 | VJ0402A151FXQCW1BC-ND | kr.0.28850 | Parametric Equivalent |
| VJ0402A151FXQPW1BC | Vishay Vitramon | 0 | VJ0402A151FXQPW1BC-ND | kr.0.25529 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03550 | kr.355.00 |
| Unit Price without VAT: | kr.0.03550 |
|---|---|
| Unit Price with VAT: | kr.0.04438 |


