Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210B104K101CT | |
|---|---|
DigiKey Part Number | 1292-1210B104K101CTTR-ND - Tape & Reel (TR) 1292-1210B104K101CT-ND - Cut Tape (CT) 1292-1210B104K101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210B104K101CT |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B104K101CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.78100 | kr.7.81 |
| 50 | kr.0.55940 | kr.27.97 |
| 100 | kr.0.49150 | kr.49.15 |
| 500 | kr.0.37670 | kr.188.35 |
| 1.000 | kr.0.34138 | kr.341.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29788 | kr.893.64 |
| 6.000 | kr.0.27660 | kr.1,659.60 |
| 9.000 | kr.0.26595 | kr.2,393.55 |
| 15.000 | kr.0.25415 | kr.3,812.25 |
| 21.000 | kr.0.24726 | kr.5,192.46 |
| 30.000 | kr.0.24063 | kr.7,218.90 |
| 36.000 | kr.0.23748 | kr.8,549.28 |
| 72.000 | kr.0.22690 | kr.16,336.80 |
| 75.000 | kr.0.22634 | kr.16,975.50 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |








