
0402N120J250CT | |
|---|---|
DigiKey Part Number | 1292-1251-2-ND - Tape & Reel (TR) 1292-1251-1-ND - Cut Tape (CT) 1292-1251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N120J250CT |
Description | CAP CER 12PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N120J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 50 | kr.0.07740 | kr.3.87 |
| 100 | kr.0.06530 | kr.6.53 |
| 500 | kr.0.04502 | kr.22.51 |
| 1.000 | kr.0.03886 | kr.38.86 |
| 2.500 | kr.0.03249 | kr.81.22 |
| 5.000 | kr.0.02867 | kr.143.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02553 | kr.255.30 |
| 20.000 | kr.0.02295 | kr.459.00 |
| 30.000 | kr.0.02167 | kr.650.10 |
| 50.000 | kr.0.02024 | kr.1,012.00 |
| 70.000 | kr.0.01941 | kr.1,358.70 |
| 100.000 | kr.0.01861 | kr.1,861.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

