0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N120F500CT

DigiKey Part Number
1292-1249-2-ND - Tape & Reel (TR)
1292-1249-1-ND - Cut Tape (CT)
1292-1249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N120F500CT
Description
CAP CER 12PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N120F500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.091
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
50kr.0.09340kr.4.67
100kr.0.07870kr.7.87
500kr.0.05516kr.27.58
1.000kr.0.04794kr.47.94
2.500kr.0.04037kr.100.93
5.000kr.0.03580kr.179.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02116kr.211.60
20.000kr.0.02088kr.417.60
30.000kr.0.02074kr.622.20
50.000kr.0.02058kr.1,029.00
70.000kr.0.02048kr.1,433.60
100.000kr.0.02039kr.2,039.00
120.000kr.0.02034kr.2,440.80
240.000kr.0.02018kr.4,843.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000