
0402N102J500CT | |
|---|---|
DigiKey Part Number | 1292-1247-2-ND - Tape & Reel (TR) 1292-1247-1-ND - Cut Tape (CT) 1292-1247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N102J500CT |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N102J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13300 | kr.1.33 |
| 50 | kr.0.08740 | kr.4.37 |
| 100 | kr.0.07420 | kr.7.42 |
| 500 | kr.0.05160 | kr.25.80 |
| 1.000 | kr.0.04476 | kr.44.76 |
| 2.500 | kr.0.03758 | kr.93.95 |
| 5.000 | kr.0.03325 | kr.166.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02971 | kr.297.10 |
| 20.000 | kr.0.02680 | kr.536.00 |
| 30.000 | kr.0.02535 | kr.760.50 |
| 50.000 | kr.0.02374 | kr.1,187.00 |
| 70.000 | kr.0.02280 | kr.1,596.00 |
| 100.000 | kr.0.02189 | kr.2,189.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

