0402N0R5C250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.46124
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.11095
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.34516
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.10085
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.08560
Datasheet
0.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N0R5C250CT

DigiKey Part Number
1292-0402N0R5C250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N0R5C250CT
Description
CAP CER 0.5PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N0R5C250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C508C3GACTUKEMET0399-C0402C508C3GACTUTR-NDkr.0.46124Parametric Equivalent
CBR04C508C3GACKEMET0399-CBR04C508C3GACTR-NDkr.0.11095Parametric Equivalent
KGM05ACG1E0R5CHKYOCERA AVX0478-KGM05ACG1E0R5CHTR-NDkr.0.34516Parametric Equivalent
VJ0402A0R5CXXCW1BCVishay Vitramon0VJ0402A0R5CXXCW1BC-NDkr.0.10085Parametric Equivalent
VJ0402A0R5CXXPW1BCVishay Vitramon0VJ0402A0R5CXXPW1BC-NDkr.0.08560Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01634kr.163.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.01634
Unit Price with VAT:kr.0.02043