
0402B821K500CT | |
|---|---|
DigiKey Part Number | 1292-1228-2-ND - Tape & Reel (TR) 1292-1228-1-ND - Cut Tape (CT) 1292-1228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B821K500CT |
Description | CAP CER 820PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B821K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 50 | kr.0.13940 | kr.6.97 |
| 100 | kr.0.11860 | kr.11.86 |
| 500 | kr.0.08444 | kr.42.22 |
| 1.000 | kr.0.07399 | kr.73.99 |
| 2.500 | kr.0.06297 | kr.157.42 |
| 5.000 | kr.0.05638 | kr.281.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05096 | kr.509.60 |
| 20.000 | kr.0.04651 | kr.930.20 |
| 30.000 | kr.0.04428 | kr.1,328.40 |
| 50.000 | kr.0.04182 | kr.2,091.00 |
| 70.000 | kr.0.04038 | kr.2,826.60 |
| 100.000 | kr.0.03899 | kr.3,899.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

