
0402B473K160CT | |
|---|---|
DigiKey Part Number | 1292-1215-2-ND - Tape & Reel (TR) 1292-1215-1-ND - Cut Tape (CT) 1292-1215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B473K160CT |
Description | CAP CER 0.047UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B473K160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10200 | kr.1.02 |
| 50 | kr.0.06520 | kr.3.26 |
| 100 | kr.0.05500 | kr.5.50 |
| 500 | kr.0.03776 | kr.18.88 |
| 1.000 | kr.0.03251 | kr.32.51 |
| 2.500 | kr.0.02706 | kr.67.65 |
| 5.000 | kr.0.02380 | kr.119.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02111 | kr.211.10 |
| 20.000 | kr.0.01892 | kr.378.40 |
| 30.000 | kr.0.01782 | kr.534.60 |
| 50.000 | kr.0.01661 | kr.830.50 |
| 70.000 | kr.0.01590 | kr.1,113.00 |
| 100.000 | kr.0.01522 | kr.1,522.00 |
| 120.000 | kr.0.01490 | kr.1,788.00 |
| 240.000 | kr.0.01381 | kr.3,314.40 |
| 250.000 | kr.0.01376 | kr.3,440.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

