
0402B472K160CT | |
|---|---|
DigiKey Part Number | 1292-1211-2-ND - Tape & Reel (TR) 1292-1211-1-ND - Cut Tape (CT) 1292-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B472K160CT |
Description | CAP CER 4700PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B472K160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10900 | kr.1.09 |
| 50 | kr.0.07300 | kr.3.65 |
| 100 | kr.0.06140 | kr.6.14 |
| 500 | kr.0.04236 | kr.21.18 |
| 1.000 | kr.0.03661 | kr.36.61 |
| 2.500 | kr.0.02982 | kr.74.55 |
| 5.000 | kr.0.02164 | kr.108.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01080 | kr.108.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

