4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B472J500CT

DigiKey Part Number
1292-1210-2-ND - Tape & Reel (TR)
1292-1210-1-ND - Cut Tape (CT)
1292-1210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B472J500CT
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B472J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JRX7R9BB472YAGEO12.81013-AC0402JRX7R9BB472CT-NDkr.0.63000Parametric Equivalent
C0402C472J5RACAUTOKEMET21.723399-C0402C472J5RACAUTOCT-NDkr.2.98000Parametric Equivalent
C0402C472J5RACTUKEMET13.224399-C0402C472J5RACTUCT-NDkr.2.85000Parametric Equivalent
CC0402JRX7R9BB472YAGEO12.206311-1680-1-NDkr.0.63000Parametric Equivalent
GMC04X7R472J50NTCal-Chip Electronics, Inc.9.9004713-GMC04X7R472J50NTCT-NDkr.0.63000Parametric Equivalent
In-Stock: 1.689
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.13940kr.6.97
100kr.0.11860kr.11.86
500kr.0.08420kr.42.10
1.000kr.0.07380kr.73.80
2.500kr.0.06282kr.157.05
5.000kr.0.05624kr.281.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01889kr.188.90
20.000kr.0.01687kr.337.40
30.000kr.0.01586kr.475.80
50.000kr.0.01475kr.737.50
70.000kr.0.01410kr.987.00
100.000kr.0.01347kr.1,347.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750