
0402B471K500CT | |
|---|---|
DigiKey Part Number | 1292-1209-2-ND - Tape & Reel (TR) 1292-1209-1-ND - Cut Tape (CT) 1292-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B471K500CT |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B471K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.07000 | kr.0.70 |
| 50 | kr.0.04560 | kr.2.28 |
| 100 | kr.0.03800 | kr.3.80 |
| 500 | kr.0.02548 | kr.12.74 |
| 1.000 | kr.0.02181 | kr.21.81 |
| 2.500 | kr.0.01793 | kr.44.83 |
| 5.000 | kr.0.01562 | kr.78.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01372 | kr.137.20 |
| 20.000 | kr.0.01217 | kr.243.40 |
| 30.000 | kr.0.01139 | kr.341.70 |
| 50.000 | kr.0.01053 | kr.526.50 |
| 70.000 | kr.0.01003 | kr.702.10 |
| 100.000 | kr.0.00955 | kr.955.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

