Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B392K160CT | |
|---|---|
DigiKey Part Number | 1292-0402B392K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B392K160CT |
Description | CAP CER 3900PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B392K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402KRX7R7BB392 | YAGEO | 0 | AC0402KRX7R7BB392-ND | kr.0.13627 | Parametric Equivalent |
| C0402C392K4RACTU | KEMET | 6.408 | 399-14452-1-ND | kr.2.28000 | Parametric Equivalent |
| C0402C392K4RALTU | KEMET | 0 | 399-C0402C392K4RALTUTR-ND | kr.0.73786 | Parametric Equivalent |
| CC0402KRX7R7BB392 | YAGEO | 15.945 | 13-CC0402KRX7R7BB392CT-ND | kr.0.63000 | Parametric Equivalent |
| KGM05AR71C392KH | KYOCERA AVX | 0 | 478-KGM05AR71C392KHTR-ND | kr.0.03430 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01402 | kr.140.20 |
| Unit Price without VAT: | kr.0.01402 |
|---|---|
| Unit Price with VAT: | kr.0.01753 |







