0402B333J100CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.05559
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.05154
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.78880
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 2.131
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12398
Datasheet
0.033 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B333J100CT

DigiKey Part Number
1292-0402B333J100CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402B333J100CT
Description
CAP CER 0.033UF 10V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B333J100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AU02ZC333JA72AKYOCERA AVX0478-AU02ZC333JA72ATR-NDkr.8.05559Parametric Equivalent
AU02ZC333JA74AKYOCERA AVX0478-AU02ZC333JA74ATR-NDkr.6.73625Parametric Equivalent
GRM155R71A333JA01DMurata Electronics0490-GRM155R71A333JA01DTR-NDkr.0.05154Parametric Equivalent
KGM05AR71A333JHKYOCERA AVX0478-KGM05AR71A333JHTR-NDkr.0.78880Parametric Equivalent
VJ0402Y333JXQCW1BCVishay Vitramon2.131720-VJ0402Y333JXQCW1BCCT-NDkr.0.89000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02511kr.251.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.02511
Unit Price with VAT:kr.0.03139