
0402B273K160CT | |
|---|---|
DigiKey Part Number | 1292-1199-2-ND - Tape & Reel (TR) 1292-1199-1-ND - Cut Tape (CT) 1292-1199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B273K160CT |
Description | CAP CER 0.027UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B273K160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03529 | kr.352.90 |
| 20.000 | kr.0.02577 | kr.515.40 |
| 30.000 | kr.0.02437 | kr.731.10 |
| 50.000 | kr.0.02282 | kr.1,141.00 |
| 70.000 | kr.0.02192 | kr.1,534.40 |
| 100.000 | kr.0.02105 | kr.2,105.00 |
| 120.000 | kr.0.02064 | kr.2,476.80 |
| 240.000 | kr.0.01925 | kr.4,620.00 |
| 250.000 | kr.0.01918 | kr.4,795.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.20000 | kr.2.00 |
| 50 | kr.0.13540 | kr.6.77 |
| 100 | kr.0.11550 | kr.11.55 |
| 500 | kr.0.07392 | kr.36.96 |
| 1.000 | kr.0.06140 | kr.61.40 |
| 2.500 | kr.0.05036 | kr.125.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19800 | kr.1.98 |
| 50 | kr.0.13440 | kr.6.72 |
| 100 | kr.0.11460 | kr.11.46 |
| 500 | kr.0.07334 | kr.36.67 |
| 1.000 | kr.0.06093 | kr.60.93 |
| 2.500 | kr.0.04997 | kr.124.92 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

