0402B221J500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 49.745
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 72.921
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.00836
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03429
Datasheet

Parametric Equivalent


YAGEO
In Stock: 52.273
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 96.347
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.05062
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.16092
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12398
Datasheet
220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B221J500CT

DigiKey Part Number
1292-0402B221J500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402B221J500CT
Description
CAP CER 220PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B221J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C221J5RACAUTOKEMET49.745399-C0402C221J5RACAUTOCT-NDkr.0.63000Parametric Equivalent
C0402C221J5RACTUKEMET72.921399-C0402C221J5RACTUCT-NDkr.0.63000Parametric Equivalent
C0402C221J5RALTUKEMET0399-C0402C221J5RALTUTR-NDkr.1.00836Parametric Equivalent
CC0402JPX7R9BB221YAGEO013-CC0402JPX7R9BB221TR-NDkr.0.03429Parametric Equivalent
CC0402JRX7R9BB221YAGEO52.273311-3765-1-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01551kr.155.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.01551
Unit Price with VAT:kr.0.01939