Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B183J160CT | |
|---|---|
DigiKey Part Number | 1292-0402B183J160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B183J160CT |
Description | CAP CER 0.018UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B183J160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C183J4RACTU | KEMET | 0 | 399-C0402C183J4RACTUTR-ND | kr.0.69028 | Parametric Equivalent |
| CC0402JRX7R7BB183 | YAGEO | 2.140 | 13-CC0402JRX7R7BB183CT-ND | kr.0.63000 | Parametric Equivalent |
| GMC04X7R183J16NT | Cal-Chip Electronics, Inc. | 9.992 | 4713-GMC04X7R183J16NTCT-ND | kr.0.70000 | Parametric Equivalent |
| GRM155R71C183JA01D | Murata Electronics | 0 | GRM155R71C183JA01D-ND | kr.0.07072 | Parametric Equivalent |
| KGM05AR71C183JH | KYOCERA AVX | 0 | 478-KGM05AR71C183JHTR-ND | kr.0.58571 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08413 | kr.841.30 |
| Unit Price without VAT: | kr.0.08413 |
|---|---|
| Unit Price with VAT: | kr.0.10516 |








