
0402B123K160CT | |
|---|---|
DigiKey Part Number | 1292-1181-2-ND - Tape & Reel (TR) 1292-1181-1-ND - Cut Tape (CT) 1292-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B123K160CT |
Description | CAP CER 0.012UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B123K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 50 | kr.0.12180 | kr.6.09 |
| 100 | kr.0.10400 | kr.10.40 |
| 500 | kr.0.07354 | kr.36.77 |
| 1.000 | kr.0.06422 | kr.64.22 |
| 2.500 | kr.0.05445 | kr.136.12 |
| 5.000 | kr.0.04859 | kr.242.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04378 | kr.437.80 |
| 20.000 | kr.0.03983 | kr.796.60 |
| 30.000 | kr.0.03785 | kr.1,135.50 |
| 50.000 | kr.0.03567 | kr.1,783.50 |
| 70.000 | kr.0.03439 | kr.2,407.30 |
| 100.000 | kr.0.03316 | kr.3,316.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

