
0402B104K500CT | |
|---|---|
DigiKey Part Number | 1292-1176-2-ND - Tape & Reel (TR) 1292-1176-1-ND - Cut Tape (CT) 1292-1176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B104K500CT |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B104K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.08900 | kr.0.89 |
| 50 | kr.0.05700 | kr.2.85 |
| 100 | kr.0.04760 | kr.4.76 |
| 500 | kr.0.03258 | kr.16.29 |
| 1.000 | kr.0.02802 | kr.28.02 |
| 2.500 | kr.0.02320 | kr.58.00 |
| 5.000 | kr.0.02031 | kr.101.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01710 | kr.171.00 |
| 20.000 | kr.0.01525 | kr.305.00 |
| 30.000 | kr.0.01433 | kr.429.90 |
| 50.000 | kr.0.01331 | kr.665.50 |
| 70.000 | kr.0.01271 | kr.889.70 |
| 100.000 | kr.0.01214 | kr.1,214.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

