0402B104J160CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 429.402
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 44.428
Unit Price: kr.0.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.356
Unit Price: kr.0.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14.874
Unit Price: kr.0.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.01437
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.02503
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.01852
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.01698
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 36.868
Unit Price: kr.0.09000
Datasheet
0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B104J160CT

DigiKey Part Number
1292-1174-2-ND - Tape & Reel (TR)
1292-1174-1-ND - Cut Tape (CT)
1292-1174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B104J160CT
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B104J160CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.08300kr.0.83
50kr.0.05500kr.2.75
100kr.0.04540kr.4.54
500kr.0.03110kr.15.55
1.000kr.0.02816kr.28.16
2.500kr.0.02732kr.68.30
5.000kr.0.01937kr.96.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01416kr.141.60
20.000kr.0.01403kr.280.60
30.000kr.0.01392kr.417.60
50.000kr.0.01331kr.665.50
70.000kr.0.01272kr.890.40
100.000kr.0.01214kr.1,214.00
120.000kr.0.01201kr.1,441.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000