10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B103J500CT

DigiKey Part Number
1292-1171-2-ND - Tape & Reel (TR)
1292-1171-1-ND - Cut Tape (CT)
1292-1171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B103J500CT
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B103J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111.267
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.07600kr.0.76
50kr.0.04940kr.2.47
100kr.0.04120kr.4.12
500kr.0.02776kr.13.88
1.000kr.0.02378kr.23.78
2.500kr.0.01960kr.49.00
5.000kr.0.01709kr.85.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01505kr.150.50
20.000kr.0.01337kr.267.40
30.000kr.0.01254kr.376.20
50.000kr.0.01161kr.580.50
70.000kr.0.01107kr.774.90
100.000kr.0.01055kr.1,055.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750